
101P | |
|---|---|
DigiKey Part Number | HM2346-ND |
Manufacturer | |
Manufacturer Product Number | 101P |
Description | AUDIO XFMR 300CT / 50CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300CT Impedance Primary Ohms 50CT Impedance Secondary Ohms Audio Transformer 200Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 300CT | |
Impedance - Secondary (Ohms) | 50CT | |
DC Resistance (DCR) - Primary | 20.4Ohm | |
DC Resistance (DCR) - Secondary | 4.8Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 200Hz ~ 100kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 100mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Termination Style | PC Pin | |
Weight | 0.01 lb (4.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,85000 € | 22,85 € |
| 10 | 20,36200 € | 203,62 € |
| 25 | 19,44680 € | 486,17 € |
| 50 | 18,78100 € | 939,05 € |
| 100 | 18,13760 € | 1.813,76 € |
| 250 | 17,32032 € | 4.330,08 € |
| 500 | 16,72640 € | 8.363,20 € |
| Unit Price without VAT: | 22,85000 € |
|---|---|
| Unit Price with VAT: | 27,19150 € |

