
101H | |
|---|---|
DigiKey Part Number | HM2344-ND |
Manufacturer | |
Manufacturer Product Number | 101H |
Description | AUDIO XFMR 1.2KCT / 600CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.2kCT Impedance Primary Ohms 600CT Impedance Secondary Ohms Audio Transformer 200Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
Category | Transformer Type Miniature Epoxy Potted |
Manufacturer Hammond Manufacturing | Frequency Range 200Hz ~ 100kHz |
Series | Frequency Response ±0.5dB |
Packaging Bulk | Power Level 100mW |
Part Status Active | Mounting Type Through Hole |
Impedance - Primary (Ohms) 1.2kCT | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Impedance - Secondary (Ohms) 600CT | Height - Seated (Max) 0.480" (12.19mm) |
DC Resistance (DCR) - Primary 80Ohm | Termination Style PC Pin |
DC Resistance (DCR) - Secondary 53Ohm | Weight 0.01 lb (4.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,56000 € | 22,56 € |
| 10 | 20,10900 € | 201,09 € |
| 25 | 19,20520 € | 480,13 € |
| 50 | 18,54760 € | 927,38 € |
| 100 | 17,91210 € | 1.791,21 € |
| 250 | 17,10500 € | 4.276,25 € |
| 500 | 16,51844 € | 8.259,22 € |
| Unit Price without VAT: | 22,56000 € |
|---|---|
| Unit Price with VAT: | 26,84640 € |

