001113 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 24
Unit Price: 5,63000 €
Datasheet
Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 3.376" L x 2.352" W (85.75mm x 59.74mm) X 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

001113

DigiKey Part Number
001113-ND
Manufacturer
Manufacturer Product Number
001113
Description
BOX ABS GRAY 3.38"L X 2.35"W
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 3.376" L x 2.352" W (85.75mm x 59.74mm) X 0.866" (22.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Container Type
Box
Size / Dimension
3.376" L x 2.352" W (85.75mm x 59.74mm)
Height
0.866" (22.00mm)
Area (L x W)
7.94in² (51.2cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Gray
Thickness
0.084" (2.13mm)
Features
Battery Door, Flame Retardant, PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.16 lb (72.57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX ABS BLACK 3.38"L X 2.35"W
In-Stock: 0
Unit Price: