
HRWB101 | |
|---|---|
DigiKey Part Number | 4048-HRWB101-ND |
Manufacturer | |
Manufacturer Product Number | HRWB101 |
Description | 5 PORT DC POWER STRIP KIT 20A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Power Strip Kit Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ham Radio Workbench Podcast | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | DC Power Strip Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,13000 € | 43,13 € |
| Unit Price without VAT: | 43,13000 € |
|---|---|
| Unit Price with VAT: | 51,32470 € |








