General Purpose Pulse Transformer 1CT:1.732CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGSP-RF04NS8LF

DigiKey Part Number
5843-TGSP-RF04NS8LF-ND
Manufacturer
Manufacturer Product Number
TGSP-RF04NS8LF
Description
ISO MOD RF 1C:1.732C 6P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Pulse Transformer 1CT:1.732CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1.732CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Transformer Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4961,55831 €772,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,55831 €
Unit Price with VAT:1,85439 €