TGSAD-260V6LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 2,50497 €
Datasheet
389µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGSAD-260V6LF

DigiKey Part Number
5843-TGSAD-260V6LF-ND
Manufacturer
Manufacturer Product Number
TGSAD-260V6LF
Description
ISO MOD DC 1C:2C SUPP 2.5KV SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
389µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:2CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.428" L x 0.372" W (10.87mm x 9.45mm)
Part Status
Active
Height - Seated (Max)
0.395" (10.03mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 85°C
Inductance
389µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TGSAD-260V6LFTRHALO Electronics, Inc.05843-TGSAD-260V6LFTR-ND2,50497 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3182,38881 €759,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,38881 €
Unit Price with VAT:2,84268 €