TGR01-3406V6LFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 2,97160 €
Datasheet
40µH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGR01-3406V6LFTR

DigiKey Part Number
5843-TGR01-3406V6LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGR01-3406V6LFTR
Description
ISO MOD T3 1:1 X-TEMP 3KV 6P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40µH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.428" L x 0.372" W (10.87mm x 9.45mm)
Part Status
Active
Height - Seated (Max)
0.395" (10.03mm)
Transformer Type
T3/E3 (Single)
Operating Temperature
0°C ~ 70°C
Inductance
40µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TGR01-3406V6LFHALO Electronics, Inc.05843-TGR01-3406V6LF-ND2,97160 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3003,08677 €926,03 €
Manufacturers Standard Package
Unit Price without VAT:3,08677 €
Unit Price with VAT:3,67326 €