Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGP3-S005EP7LF

DigiKey Part Number
5843-TGP3-S005EP7LF-ND
Manufacturer
Manufacturer Product Number
TGP3-S005EP7LF
Description
ISO MOD POE FLYB XFMR 3W SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1500Vrms
Manufacturer
HALO Electronics, Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.420" L x 0.320" W (10.67mm x 8.13mm)
Type
For DC/DC Converters
Height - Seated (Max)
0.415" (10.54mm)
Applications
Power Over Ethernet (PoE)
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4001,63033 €652,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,63033 €
Unit Price with VAT:1,94009 €