For For DC/DC Converters SMPS Transformer 2750V Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGMS-1464V6LFTR

DigiKey Part Number
5843-TGMS-1464V6LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGMS-1464V6LFTR
Description
ISO MOD DC 1C:2.4C 15.7VUS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 2750V Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2750V
Manufacturer
HALO Electronics, Inc.
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.428" L x 0.372" W (10.87mm x 9.45mm)
Type
For DC/DC Converters
Height - Seated (Max)
0.395" (10.03mm)
Intended Chipset
MAX14940, MAX14946
Style
Wirewound
Chipset Manufacturer
Analog Devices, Inc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,61427 €784,28 €
Manufacturers Standard Package
Unit Price without VAT:2,61427 €
Unit Price with VAT:3,11098 €