
TGMR-501V6LF | |
|---|---|
DigiKey Part Number | 5843-TGMR-501V6LF-ND |
Manufacturer | |
Manufacturer Product Number | TGMR-501V6LF |
Description | ISO MOD DC 1:1 60VUS 0.3A 5KV 6P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 5000V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | MAX13256 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.428" L x 0.372" W (10.87mm x 9.45mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,78900 € | 37,89 € |
| 25 | 3,63600 € | 90,90 € |
| 53 | 3,51509 € | 186,30 € |
| 106 | 3,40613 € | 361,05 € |
| 265 | 3,26668 € | 865,67 € |
| 530 | 3,16440 € | 1.677,13 € |
| 1.007 | 3,07217 € | 3.093,68 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |


