
TGM-H240V8LF | |
|---|---|
DigiKey Part Number | 5843-TGM-H240V8LF-ND |
Manufacturer | |
Manufacturer Product Number | TGM-H240V8LF |
Description | ISO MOD DC 1:1:1.3:1.3 25VUS 1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | MAX13253 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.590" L x 0.475" W (14.99mm x 12.07mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 3,22600 € | 32,26 € |
| 42 | 3,02524 € | 127,06 € |
| 84 | 2,93202 € | 246,29 € |
| 126 | 2,87857 € | 362,70 € |
| 252 | 2,78913 € | 702,86 € |
| 504 | 2,70206 € | 1.361,84 € |
| 1.008 | 2,61732 € | 2.638,26 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |











