
TGM-040P3RL | |
|---|---|
DigiKey Part Number | 5843-TGM-040P3RL-ND |
Manufacturer | |
Manufacturer Product Number | TGM-040P3RL |
Description | ISO MOD DC 1:1:1.33:1.33 5.5VUS |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 500V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | MAX845 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.280" W (7.62mm x 7.11mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 2,04900 € | 20,49 € |
| 25 | 1,96720 € | 49,18 € |
| 68 | 1,88118 € | 127,92 € |
| 136 | 1,82353 € | 248,00 € |
| 272 | 1,76732 € | 480,71 € |
| 544 | 1,71250 € | 931,60 € |
| 1.020 | 1,66406 € | 1.697,34 € |
| 5.032 | 1,54630 € | 7.780,98 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |



