TG83-1505NURLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 2,83428 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 2,92467 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 2,76763 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 2,85869 €
Datasheet
1.5mH T1/E1 (Quad) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG83-1505NURLTR

DigiKey Part Number
5843-TG83-1505NURLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG83-1505NURLTR
Description
ISO MOD T1 8CH 1:2 X-TEMP 32P SM
Customer Reference
Detailed Description
1.5mH T1/E1 (Quad) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
T1/E1 (Quad)
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.300" W (25.40mm x 7.62mm)
Height - Seated (Max)
0.290" (7.37mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4503,88409 €1.747,84 €
Manufacturers Standard Package
Unit Price without VAT:3,88409 €
Unit Price with VAT:4,62207 €