TG43-1406NLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 1,44227 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 1,45477 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 1,49875 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 1,50933 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 1,55010 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 1,61098 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 1,61780 €
Datasheet
140µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1.41CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG43-1406NLF

DigiKey Part Number
5843-TG43-1406NLF-ND
Manufacturer
Manufacturer Product Number
TG43-1406NLF
Description
ISO MOD 10BASE-T 1C:1.41C 16P SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1.41CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10 Base-T
Inductance
140µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1.41CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5201,54094 €801,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,54094 €
Unit Price with VAT:1,83372 €