1.5mH T1/E1 (Octal) Pulse Transformer 1:2.42 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG23-1505NURLTR

DigiKey Part Number
5843-TG23-1505NURLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG23-1505NURLTR
Description
ISO MOD T1 8CH 1:2.42 X-TEMP 32P
Customer Reference
Detailed Description
1.5mH T1/E1 (Octal) Pulse Transformer 1:2.42 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2.42
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
1.000" L x 0.300" W (25.40mm x 7.62mm)
Part Status
Not For New Designs
Height - Seated (Max)
0.290" (7.37mm)
Transformer Type
T1/E1 (Octal)
Operating Temperature
-40°C ~ 85°C
Inductance
1.5mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4504,11324 €1.850,96 €
Manufacturers Standard Package
Unit Price without VAT:4,11324 €
Unit Price with VAT:4,89476 €