LAN 10/100 Base-TX Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-RPE33NV6RLTR

DigiKey Part Number
5843-TG1G-RPE33NV6RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG1G-RPE33NV6RLTR
Description
ISO MOD 1G DUAL POE 0.35A X-TEMP
Customer Reference
Detailed Description
LAN 10/100 Base-TX Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-TX
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.625" W (27.94mm x 15.88mm)
Height - Seated (Max)
0.280" (7.11mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,87392 €1.468,48 €
Manufacturers Standard Package
Unit Price without VAT:5,87392 €
Unit Price with VAT:6,98996 €