
TG1G-E012NZLFTR | |
|---|---|
DigiKey Part Number | 5843-TG1G-E012NZLFTR-ND - Tape & Reel (TR) 5843-TG1G-E012NZLFTRCT-ND - Cut Tape (CT) 5843-TG1G-E012NZLFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG1G-E012NZLFTR |
Description | ISO MOD 1G X-TEMP 24P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 4,08200 € | 40,82 € |
| 25 | 3,91720 € | 97,93 € |
| 50 | 3,79660 € | 189,83 € |
| 100 | 3,67910 € | 367,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,45298 € | 1.381,19 € |
| 800 | 3,34445 € | 2.675,56 € |
| 1.200 | 3,28238 € | 3.938,86 € |
| 2.000 | 3,20563 € | 6.411,26 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

