
TG1G-E001NZLFTR | |
|---|---|
DigiKey Part Number | 5843-TG1G-E001NZLFTR-ND - Tape & Reel (TR) 5843-TG1G-E001NZLFTRCT-ND - Cut Tape (CT) 5843-TG1G-E001NZLFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG1G-E001NZLFTR |
Description | ISO MOD 1G X-TEMP 24P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,90300 € | 49,03 € |
| 25 | 4,70560 € | 117,64 € |
| 50 | 4,55980 € | 227,99 € |
| 100 | 4,41810 € | 441,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,14583 € | 1.658,33 € |
| 800 | 4,01524 € | 3.212,19 € |
| 1.200 | 3,94053 € | 4.728,64 € |
| 2.000 | 3,84817 € | 7.696,34 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

