
TG111-RPE41NV6LF | |
|---|---|
DigiKey Part Number | 5843-TG111-RPE41NV6LF-ND |
Manufacturer | |
Manufacturer Product Number | TG111-RPE41NV6LF |
Description | ISO MOD 1G DUAL POE 0.35A 48P SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-TX Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.625" W (27.94mm x 15.88mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 5,73135 € | 1.444,30 € |
| Unit Price without VAT: | 5,73135 € |
|---|---|
| Unit Price with VAT: | 6,82031 € |

