
TG111-MSC13LFTR | |
|---|---|
DigiKey Part Number | 5843-TG111-MSC13LFTR-ND - Tape & Reel (TR) 5843-TG111-MSC13LFTRCT-ND - Cut Tape (CT) 5843-TG111-MSC13LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG111-MSC13LFTR |
Description | ISO MOD 1G POE 0.35A 24P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.560" L x 0.300" W (14.22mm x 7.62mm) |
Part Status Active | Height - Seated (Max) 0.340" (8.64mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG111-MSC13LF | HALO Electronics, Inc. | 164 | 5843-TG111-MSC13LF-ND | 3,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,28600 € | 32,86 € |
| 25 | 3,15360 € | 78,84 € |
| 50 | 3,05680 € | 152,84 € |
| 100 | 2,96240 € | 296,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 2,80558 € | 925,84 € |
| 660 | 2,71782 € | 1.793,76 € |
| 990 | 2,66758 € | 2.640,90 € |
| 1.650 | 2,60544 € | 4.298,98 € |
| 2.310 | 2,56521 € | 5.925,64 € |
| 3.300 | 2,52317 € | 8.326,46 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |




