
TG111-E001J24LFTR | |
|---|---|
DigiKey Part Number | 5843-TG111-E001J24LFTR-ND - Tape & Reel (TR) 5843-TG111-E001J24LFTRCT-ND - Cut Tape (CT) 5843-TG111-E001J24LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG111-E001J24LFTR |
Description | ISO MOD 1G LOWPRFL 24P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.520" L x 0.480" W (13.21mm x 12.19mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 5,42800 € | 54,28 € |
| 25 | 5,20840 € | 130,21 € |
| 50 | 5,04700 € | 252,35 € |
| 100 | 4,88980 € | 488,98 € |
| 250 | 4,68844 € | 1.172,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 4,48617 € | 2.916,01 € |
| 1.300 | 4,34428 € | 5.647,56 € |
| 1.950 | 4,26316 € | 8.313,16 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |





