
TG110-S050P2RL | |
|---|---|
DigiKey Part Number | 5843-TG110-S050P2RL-ND |
Manufacturer | |
Manufacturer Product Number | TG110-S050P2RL |
Description | ISO MOD 10/100 LOWPRFL 16P SMD |
Customer Reference | |
Detailed Description | LAN 10/100 Base-TX Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,91100 € | 39,11 € |
| 40 | 3,67525 € | 147,01 € |
| 80 | 3,56163 € | 284,93 € |
| 120 | 3,49658 € | 419,59 € |
| 280 | 3,36375 € | 941,85 € |
| 520 | 3,26950 € | 1.700,14 € |
| 1.000 | 3,17240 € | 3.172,40 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

