LAN 10/100 Base-TX Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-RPE15NVLF

DigiKey Part Number
5843-TG110-RPE15NVLF-ND
Manufacturer
Manufacturer Product Number
TG110-RPE15NVLF
Description
ISO MOD 10/100 QUAD POE 0.35A 48
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-TX Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
HALO Electronics, Inc.
Size / Dimension
1.090" L x 0.740" W (27.69mm x 18.80mm)
Packaging
Tube
Height - Seated (Max)
0.300" (7.62mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Transformer Type
LAN 10/100 Base-TX
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2169,23167 €1.994,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,23167 €
Unit Price with VAT:10,98569 €