
TG110-RPE14NVRL | |
|---|---|
DigiKey Part Number | 5843-TG110-RPE14NVRL-ND |
Manufacturer | |
Manufacturer Product Number | TG110-RPE14NVRL |
Description | SMD ISOLATION MODULE |
Customer Reference | |
Detailed Description | LAN 10/100 Base-TX Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer HALO Electronics, Inc. | Size / Dimension 1.090" L x 0.740" W (27.69mm x 18.80mm) |
Packaging Tube | Height - Seated (Max) 0.300" (7.62mm) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Transformer Type LAN 10/100 Base-TX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 5,91616 € | 1.277,89 € |
| Unit Price without VAT: | 5,91616 € |
|---|---|
| Unit Price with VAT: | 7,04023 € |

