
TG110-AE050N5LFTR | |
|---|---|
DigiKey Part Number | 5843-TG110-AE050N5LFTR-ND - Tape & Reel (TR) 5843-TG110-AE050N5LFTRCT-ND - Cut Tape (CT) 5843-TG110-AE050N5LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG110-AE050N5LFTR |
Description | ISO MOD 10/100 AEC X-TEMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,79700 € | 27,97 € |
| 25 | 2,68520 € | 67,13 € |
| 50 | 2,60300 € | 130,15 € |
| 100 | 2,52280 € | 252,28 € |
| 250 | 2,42004 € | 605,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,30881 € | 1.616,17 € |
| 1.400 | 2,23641 € | 3.130,97 € |
| 2.100 | 2,19498 € | 4.609,46 € |
| 3.500 | 2,14375 € | 7.503,12 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |



