
TG110-AE050N5LF | |
|---|---|
DigiKey Part Number | 5843-TG110-AE050N5LF-ND |
Manufacturer | |
Manufacturer Product Number | TG110-AE050N5LF |
Description | ISO MOD 10/100 AEC X-TEMP 16P S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,70100 € | 27,01 € |
| 40 | 2,53875 € | 101,55 € |
| 80 | 2,46075 € | 196,86 € |
| 120 | 2,41617 € | 289,94 € |
| 280 | 2,32496 € | 650,99 € |
| 520 | 2,26019 € | 1.175,30 € |
| 1.000 | 2,19343 € | 2.193,43 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |











