TG05-2004NCLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 4,34570 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 4,42323 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 4,53843 €
Datasheet
20mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG05-2004NCLF

DigiKey Part Number
5843-TG05-2004NCLF-ND
Manufacturer
Manufacturer Product Number
TG05-2004NCLF
Description
ISO MOD 64KB 2CH 1:2C 12P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.675" L x 0.455" W (17.15mm x 11.56mm)
Part Status
Active
Height - Seated (Max)
0.340" (8.64mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
0°C ~ 70°C
Inductance
20mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG05-2004NCLFTRHALO Electronics, Inc.05843-TG05-2004NCLFTR-ND4,34570 €Parametric Equivalent
TG05-2004NCRLHALO Electronics, Inc.05843-TG05-2004NCRL-ND4,42323 €Parametric Equivalent
TG05-2004NCRLTRHALO Electronics, Inc.05843-TG05-2004NCRLTR-ND4,53843 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3194,23053 €1.349,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,23053 €
Unit Price with VAT:5,03433 €