TG05-1505NURL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 5,57763 €
Datasheet
1.5mH T1/E1 (Octal) Pulse Transformer 1:2 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG05-1505NURL

DigiKey Part Number
5843-TG05-1505NURL-ND
Manufacturer
Manufacturer Product Number
TG05-1505NURL
Description
ISO MOD T1 8CH 1:2 X-TEMP 32P SM
Customer Reference
Detailed Description
1.5mH T1/E1 (Octal) Pulse Transformer 1:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
1.000" L x 0.430" W (25.40mm x 10.92mm)
Part Status
Not For New Designs
Height - Seated (Max)
0.290" (7.37mm)
Transformer Type
T1/E1 (Octal)
Operating Temperature
-40°C ~ 85°C
Inductance
1.5mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG05-1505NULFHALO Electronics, Inc.05843-TG05-1505NULF-ND5,57763 €Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4005,82383 €2.329,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,82383 €
Unit Price with VAT:6,93036 €