
MD-004HRL | |
|---|---|
DigiKey Part Number | 5843-MD-004HRL-ND |
Manufacturer | |
Manufacturer Product Number | MD-004HRL |
Description | TNT MODULE 3.3V TTL 20P THT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver IEEE 802.3 Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Protocol | - | |
Function | Transceiver | |
Interface | - | |
Standards | IEEE 802.3 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 340 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (1.000", 25.40mm), 14 Leads | |
Supplier Device Package | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 21,63667 € | 1.168,38 € |
| Unit Price without VAT: | 21,63667 € |
|---|---|
| Unit Price with VAT: | 25,74764 € |



