
MD-003HRL | |
|---|---|
DigiKey Part Number | 5843-MD-003HRL-ND |
Manufacturer | |
Manufacturer Product Number | MD-003HRL |
Description | TNT MODULE 3.3V 20P THT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver IEEE 802.3 Interface |
Datasheet | Datasheet |
Category | Standards IEEE 802.3 |
Manufacturer HALO Electronics, Inc. | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tube | Current - Supply 340 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Function Transceiver | Package / Case 20-DIP (1.000", 25.40mm), 14 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 21,44444 € | 1.158,00 € |
| Unit Price without VAT: | 21,44444 € |
|---|---|
| Unit Price with VAT: | 25,51888 € |

