
HPC073N-1R5MTR | |
|---|---|
DigiKey Part Number | 5843-HPC073N-1R5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPC073N-1R5MTR |
Description | MOLDED SHIELDED INDUCTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 11 A 10mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51121 € | 2.044,84 € |
| Unit Price without VAT: | 0,51121 € |
|---|---|
| Unit Price with VAT: | 0,60834 € |

