360 nH Shielded Molded Inductor 8 A 9.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC042N-R36MTR

DigiKey Part Number
5843-HPC042N-R36MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HPC042N-R36MTR
Description
FIXED IND 360NH 8A 9.5 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
360 nH Shielded Molded Inductor 8 A 9.5mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9.5mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
11A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,49491 €1.979,64 €
Unit Price without VAT:0,49491 €
Unit Price with VAT:0,58894 €