
HDS124-101MTR | |
|---|---|
DigiKey Part Number | 5843-HDS124-101MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDS124-101MTR |
Description | SHIELDED DRUM CORE INDUCTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.2 A 310mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 310mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31357 € | 1.254,28 € |
| Unit Price without VAT: | 0,31357 € |
|---|---|
| Unit Price with VAT: | 0,37315 € |

