Similar

HDC450-331MTR | |
|---|---|
DigiKey Part Number | 5843-HDC450-331MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDC450-331MTR |
Description | FIXED IND 330UH 1.2A 700 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 700mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 700mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.5MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.514" L x 0.370" W (13.05mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.453" (11.50mm) |
Current - Saturation (Isat) 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC3340F-331 | Signal Transformer | 0 | SC3340F-331-ND | 0,51454 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29343 € | 1.173,72 € |
| Unit Price without VAT: | 0,29343 € |
|---|---|
| Unit Price with VAT: | 0,34918 € |


