Similar

HDC140-331MTR | |
|---|---|
DigiKey Part Number | 5843-HDC140-331MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDC140-331MTR |
Description | FIXED IND 330UH 400MA 2.7 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 2.7Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.7Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.514" L x 0.370" W (13.05mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.148" (3.75mm) |
Current - Saturation (Isat) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC3308F-331 | Signal Transformer | 0 | SC3308F-331-ND | 0,49736 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25758 € | 1.030,32 € |
| Unit Price without VAT: | 0,25758 € |
|---|---|
| Unit Price with VAT: | 0,30652 € |


