
DC13-V1205SLF | |
|---|---|
DigiKey Part Number | 5843-DC13-V1205SLF-ND |
Manufacturer | |
Manufacturer Product Number | DC13-V1205SLF |
Description | DC CONV SMD 1W 3KV 12VIN 5VOUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm) |
Voltage - Input (Max) 13.2V | Approval Agency UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 5 | 3,40200 € | 17,01 € |
| 10 | 3,34500 € | 33,45 € |
| 39 | 3,24000 € | 126,36 € |
| 78 | 3,18744 € | 248,62 € |
| 117 | 3,15709 € | 369,38 € |
| 273 | 3,09447 € | 844,79 € |
| 507 | 3,04945 € | 1.546,07 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

