TG04-1205NSRLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 1,40941 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 1,42741 €
Datasheet
1.2mH T1/E1 (Single) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG04-1205NSRLTR

DigiKey Part Number
5843-TG04-1205NSRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG04-1205NSRLTR
Description
SMD ISOLATION MODULE
Customer Reference
Detailed Description
1.2mH T1/E1 (Single) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Part Status
Not For New Designs
Height - Seated (Max)
0.200" (5.08mm)
Transformer Type
T1/E1 (Single)
Operating Temperature
0°C ~ 70°C
Inductance
1.2mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG04-1205NSLFHALO Electronics, Inc.05843-TG04-1205NSLF-ND1,40941 €Parametric Equivalent
TG04-1205NSLFTRHALO Electronics, Inc.05843-TG04-1205NSLFTR-ND1,42741 €Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,49571 €1.495,71 €
Manufacturers Standard Package
Unit Price without VAT:1,49571 €
Unit Price with VAT:1,77989 €