
DC11-V0503SLF | |
---|---|
DigiKey Part Number | 5843-DC11-V0503SLF-ND |
Manufacturer | |
Manufacturer Product Number | DC11-V0503SLF |
Description | DC CONV SMD 1W 5VIN 3.3VOUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DC11-V0503SLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,24000 € | 3,24 € |
5 | 3,11800 € | 15,59 € |
10 | 3,06900 € | 30,69 € |
39 | 2,97205 € | 115,91 € |
78 | 2,92385 € | 228,06 € |
117 | 2,89598 € | 338,83 € |
273 | 2,83853 € | 774,92 € |
507 | 2,79724 € | 1.418,20 € |
Unit Price without VAT: | 3,24000 € |
---|---|
Unit Price with VAT: | 3,85560 € |