Parametric Equivalent

DC11-V0303SLFTR | |
|---|---|
DigiKey Part Number | 5843-DC11-V0303SLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DC11-V0303SLFTR |
Description | DC CONV SMD 1W 3.3VIN 3.3VOUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm) |
Voltage - Input (Max) 3.63V | Approval Agency UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC11-V0303SLF | HALO Electronics, Inc. | 88 | 5843-DC11-V0303SLF-ND | 3,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,93264 € | 1.466,32 € |
| Unit Price without VAT: | 2,93264 € |
|---|---|
| Unit Price with VAT: | 3,48984 € |


