
SPB104-AL-1 | |
|---|---|
DigiKey Part Number | SPB104-AL-1-ND |
Manufacturer | |
Manufacturer Product Number | SPB104-AL-1 |
Description | WIFI SD CARD 802.11B/G |
Customer Reference | |
Detailed Description | EVK1104, EVK1105 - 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer H&D Wireless AB | Utilized IC / Part EVK1104, EVK1105 |
Packaging Tray | RF Type 802.11 b/g (WiFi/WLAN/Wi-Fi 3) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |

