
HDA437 | |
|---|---|
DigiKey Part Number | 1036-HDA437-ND |
Manufacturer | |
Manufacturer Product Number | HDA437 |
Description | EVAL. BOARD INCL. ANTENNAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SPB437, SPB620 - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer H&D Wireless AB | Utilized IC / Part SPB437, SPB620 |
Packaging Box | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,80000 € | 88,80 € |
| Unit Price without VAT: | 88,80000 € |
|---|---|
| Unit Price with VAT: | 105,67200 € |

