
Y5SD2 | |
|---|---|
DigiKey Part Number | 6065-Y5SD2-ND |
Manufacturer | |
Manufacturer Product Number | Y5SD2 |
Description | Y5SD2 48V 4.2A 5-phase driver |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24 ~ 48VDC Supply 4.5A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Guangdong Kaifull Electronics Technology Co., Ltd. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Current - Output | 4.5A | |
Wattage - Load | 50 W | |
Voltage - Supply | 24 ~ 48VDC | |
Interface | Step / Direction | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 55°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
Weight | 0.265 lb (120.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,67000 € | 94,67 € |
| Unit Price without VAT: | 94,67000 € |
|---|---|
| Unit Price with VAT: | 112,65730 € |

