
Y2SS3-CAN | |
|---|---|
DigiKey Part Number | 6065-Y2SS3-CAN-ND |
Manufacturer | |
Manufacturer Product Number | Y2SS3-CAN |
Description | Y2SS3-CAN 70V 7A CANopen CL |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24 ~ 75VDC Supply 6A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Guangdong Kaifull Electronics Technology Co., Ltd. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Current - Output | 6A | |
Wattage - Load | 100 W | |
Voltage - Supply | 24 ~ 75VDC | |
Interface | CAN | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 55°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
Weight | 0.662 lb (300.28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,44000 € | 108,44 € |
| Unit Price without VAT: | 108,44000 € |
|---|---|
| Unit Price with VAT: | 129,04360 € |

