
Y2SS3-C | |
|---|---|
DigiKey Part Number | 6065-Y2SS3-C-ND |
Manufacturer | |
Manufacturer Product Number | Y2SS3-C |
Description | Y2SS3-C 48V 6A closed-loop step/ |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24 ~ 48VDC Supply 6.1A Load |
Datasheet | Datasheet |
Category | Current - Output 6.1A |
Manufacturer Guangdong Kaifull Electronics Technology Co., Ltd. | Wattage - Load 100 W |
Series | Voltage - Supply 24 ~ 48VDC |
Packaging Case | Interface Step / Direction |
Part Status Active | Mounting Type Through Hole |
Type Module | Operating Temperature -20°C ~ 55°C |
Motor Type Stepper | Features Current Limit, Open/Closed Loop, Speed Control |
Control / Drive Type Stepper, Bipolar | Weight 0.662 lb (300.28 g) |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,19000 € | 61,19 € |
| Unit Price without VAT: | 61,19000 € |
|---|---|
| Unit Price with VAT: | 72,81610 € |

