
Y2SDD2 | |
|---|---|
DigiKey Part Number | 6065-Y2SDD2-ND |
Manufacturer | |
Manufacturer Product Number | Y2SDD2 |
Description | Y2SDD2 48V 4.5A step/dir |
Customer Reference | |
Detailed Description | Stepper, Bipolar 15 ~ 32 VDC Supply 4.5A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Guangdong Kaifull Electronics Technology Co., Ltd. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 2 | |
Current - Output | 4.5A | |
Wattage - Load | 50 W | |
Voltage - Supply | 15 ~ 32 VDC | |
Interface | Step / Direction | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 55°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
Weight | 0.265 lb (120.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,41000 € | 65,41 € |
| Unit Price without VAT: | 65,41000 € |
|---|---|
| Unit Price with VAT: | 77,83790 € |


