
Y2SD2-S40C | |
|---|---|
DigiKey Part Number | 6065-Y2SD2-S40C-ND |
Manufacturer | |
Manufacturer Product Number | Y2SD2-S40C |
Description | Y2SD2-S40C 72V 6.5A RS485 |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24 ~ 75VDC Supply 6.5A Load |
Datasheet | Datasheet |
Category | Current - Output 6.5A |
Manufacturer Guangdong Kaifull Electronics Technology Co., Ltd. | Wattage - Load 100 W |
Series | Voltage - Supply 24 ~ 75VDC |
Packaging Case | Interface RS-485 |
Part Status Active | Mounting Type Through Hole |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Stepper | Features Current Limit, Open/Closed Loop, Speed Control |
Control / Drive Type Stepper, Bipolar | Weight 0.650 lb (295.00g) |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,79000 € | 91,79 € |
| Unit Price without VAT: | 91,79000 € |
|---|---|
| Unit Price with VAT: | 109,23010 € |

