
KST-60D65-0003 | |
|---|---|
DigiKey Part Number | 6065-KST-60D65-0003-ND |
Manufacturer | |
Manufacturer Product Number | KST-60D65-0003 |
Description | 60mm 24 KST-60D65-0003 1.8 0.8 2 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 24 200.0 Step 0.8 A 12.3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Rated | 12.3VDC | |
Current Rating (Amps) | 0.8 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 424.93 / 3000 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.969" (50.00mm) | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 15.4 Ohms | |
Rotor Inertia | 900gcm² | |
Weight | 3.08 lb (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 € | 61,32 € |
| 10 | 49,23100 € | 492,31 € |
| Unit Price without VAT: | 61,32000 € |
|---|---|
| Unit Price with VAT: | 72,97080 € |


