
KST-60D34-0002 | |
|---|---|
DigiKey Part Number | 6065-KST-60D34-0002-ND |
Manufacturer | |
Manufacturer Product Number | KST-60D34-0002 |
Description | 60mm 24 KST-60D34-0002 1.8 4.2 1 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 24 200.0 Step 4.2 A 2.1VDC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Mfr | NEMA Frame Size |
Series | Diameter - Shaft 0.315" (8.00mm) |
Packaging Case | Length - Shaft and Bearing 0.964" (24.50mm) |
Part Status Active | Mounting Hole Spacing 1.856" (47.14mm) |
Voltage - Rated 2.1VDC | Operating Temperature -10°C ~ 50°C |
Current Rating (Amps) 4.2 A | Coil Resistance 0.5 Ohms |
Steps per Revolution 200.0 | Rotor Inertia 440gcm² |
Step Angle 1.8° | Weight 1.76 lb (800 g) |
Torque - Holding (oz-in / mNm) 141.6 / 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,34000 € | 60,34 € |
| 10 | 48,44400 € | 484,44 € |
| Unit Price without VAT: | 60,34000 € |
|---|---|
| Unit Price with VAT: | 71,80460 € |

