
KST-57D53-D-0010 | |
|---|---|
DigiKey Part Number | 6065-KST-57D53-D-0010-ND |
Manufacturer | |
Manufacturer Product Number | KST-57D53-D-0010 |
Description | 57mm 23 KST-57D53-D-0010 1.8 3(H |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 23 200.0 Step 3 A 3.6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Rated | 3.6VDC | |
Current Rating (Amps) | 3 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 283.2 / 2000 | |
Size / Dimension | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 1.2 Ohms | |
Rotor Inertia | 470gcm² | |
Weight | 2.44 lb (1.11 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,64000 € | 46,64 € |
| 10 | 37,13900 € | 371,39 € |
| Unit Price without VAT: | 46,64000 € |
|---|---|
| Unit Price with VAT: | 55,50160 € |


