Stepper Motor Frame Size 17 200.0 Step 1.6 A 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST-42D22-0002

DigiKey Part Number
6065-KST-42D22-0002-ND
Manufacturer
Manufacturer Product Number
KST-42D22-0002
Description
42mm 17 KST-42D22-0002 1.8 1.6(H
Customer Reference
Detailed Description
Stepper Motor Frame Size 17 200.0 Step 1.6 A 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
Mfr
NEMA Frame Size
Series
Diameter - Shaft
0.197" (5.00mm)
Packaging
Case
Length - Shaft and Bearing
0.945" (24.00mm)
Part Status
Active
Mounting Hole Spacing
1.220" (31.00mm)
Voltage - Rated
3VDC
Operating Temperature
-10°C ~ 50°C
Current Rating (Amps)
1.6 A
Coil Resistance
1.9 Ohms
Steps per Revolution
200.0
Rotor Inertia
56gcm²
Step Angle
1.8°
Weight
0.639 lb (290 g)
Torque - Holding (oz-in / mNm)
43.9 / 310
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Guangdong Kaifull Electronic Technology Co., Ltd.
FREE SHIPPING for this product
All prices are in EUR
Case
QuantityUnit PriceExt Price
145,04000 €45,04 €
Unit Price without VAT:45,04000 €
Unit Price with VAT:53,59760 €